
RP1065 | |
|---|---|
DigiKey Part Number | HM1103-ND |
Manufacturer | |
Manufacturer Product Number | RP1065 |
Description | BOX ABS GRAY 3.37"L X 3.17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.366" L x 3.168" W (85.50mm x 80.47mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1065 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.108" (2.74mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.366" L x 3.168" W (85.50mm x 80.47mm) | Shipping Info Shipped from DigiKey |
Height 2.165" (55.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 10.7in² (69cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.42000 | ¥90.42 |
| 5 | ¥76.01000 | ¥380.05 |
| 10 | ¥70.57500 | ¥705.75 |
| 25 | ¥64.03800 | ¥1,600.95 |
| 50 | ¥59.52740 | ¥2,976.37 |
| 100 | ¥55.35460 | ¥5,535.46 |
| 250 | ¥50.31036 | ¥12,577.59 |
| 500 | ¥48.47430 | ¥24,237.15 |





