
RMCP5CG | |
|---|---|
DigiKey Part Number | RMCP5CG-ND |
Manufacturer | |
Manufacturer Product Number | RMCP5CG |
Description | PANEL 16.72X5.23X0.500" BEI/GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 16.720" L x 5.230" W x 0.500" H (424.69mm x 132.84mm x 12.70mm) Beige, Gray |
Datasheet | Datasheet |
Category | Color Beige, Gray |
Manufacturer Hammond Manufacturing | Material Metal, Aluminum |
Series | For Use With/Related Products RMCS, RMCV Series |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Front | Weight 1 lb (453.59 g) |
Size / Dimension 16.720" L x 5.230" W x 0.500" H (424.69mm x 132.84mm x 12.70mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥257.17000 | ¥257.17 |
| 5 | ¥216.61600 | ¥1,083.08 |
| 10 | ¥201.32800 | ¥2,013.28 |
| 25 | ¥182.86720 | ¥4,571.68 |
| 50 | ¥170.10660 | ¥8,505.33 |
| 100 | ¥159.68040 | ¥15,968.04 |




