Metal, Aluminum Panel, Front 16.720" L x 5.230" W x 0.500" H (424.69mm x 132.84mm x 12.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP5BK

DigiKey Part Number
HM5763-ND
Manufacturer
Manufacturer Product Number
RMCP5BK
Description
PANEL 16.720X5.230X0.500" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 16.720" L x 5.230" W x 0.500" H (424.69mm x 132.84mm x 12.70mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RMCP5BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Aluminum
Series
For Use With/Related Products
RMCS, RMCV Series
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Panel, Front
Weight
1 lb (453.59 g)
Size / Dimension
16.720" L x 5.230" W x 0.500" H (424.69mm x 132.84mm x 12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥257.17000¥257.17
5¥216.61600¥1,083.08
10¥201.32800¥2,013.28
25¥182.86720¥4,571.68
50¥170.10660¥8,505.33
100¥159.68040¥15,968.04
Manufacturers Standard Package
Alternate Color
PANEL 16.72X5.23X0.500" BEI/GRY
In-Stock: 2
Unit Price: ¥257.17000