
RL6555 | |
|---|---|
DigiKey Part Number | HM1076-ND |
Manufacturer | |
Manufacturer Product Number | RL6555 |
Description | BOX PLASTIC GRAY 6.89"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.890" L x 4.921" W (175.01mm x 124.99mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6555 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.134" (3.40mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.890" L x 4.921" W (175.01mm x 124.99mm) | Shipping Info Shipped from DigiKey |
Height 2.756" (70.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 33.9in² (219cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.77000 | ¥120.77 |
| 5 | ¥101.54400 | ¥507.72 |
| 10 | ¥94.31800 | ¥943.18 |
| 25 | ¥85.60360 | ¥2,140.09 |
| 50 | ¥79.58900 | ¥3,979.45 |
| 100 | ¥74.02390 | ¥7,402.39 |
| 250 | ¥67.38272 | ¥16,845.68 |









