


0190840008 | |
|---|---|
DigiKey Part Number | WM19794TR-ND - Tape & Reel (TR) WM19794CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190840008 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190840008 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Inner Teeth |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.024" (0.61mm) | Base Product Number |
Length - Overall 0.950" (24.13mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.72800 | ¥17.28 |
| 25 | ¥1.61880 | ¥40.47 |
| 50 | ¥1.53980 | ¥76.99 |
| 100 | ¥1.46650 | ¥146.65 |
| 250 | ¥1.37480 | ¥343.70 |
| 500 | ¥1.30908 | ¥654.54 |
| 1,000 | ¥1.24650 | ¥1,246.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.27811 | ¥2,556.22 |
| 4,000 | ¥1.21707 | ¥4,868.28 |
| 6,000 | ¥1.18275 | ¥7,096.50 |
| 10,000 | ¥1.14086 | ¥11,408.60 |
| 14,000 | ¥1.11411 | ¥15,597.54 |
| 20,000 | ¥1.08642 | ¥21,728.40 |











