Box ABS Gray Cover Included 3.150" L x 2.362" W (80.00mm x 60.00mm) X 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included 3.150" L x 2.362" W (80.00mm x 60.00mm) X 1.575" (40.00mm)
RL6115
RL6115

RL6115

DigiKey Part Number
HM1069-ND
Manufacturer
Manufacturer Product Number
RL6115
Description
BOX PLASTIC GRAY 3.15"L X 2.36"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 3.150" L x 2.362" W (80.00mm x 60.00mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RL6115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.105" (2.67mm)
Part Status
Active
Features
PCB Supports
Container Type
Box
Ratings
Size / Dimension
3.150" L x 2.362" W (80.00mm x 60.00mm)
Shipping Info
Shipped from DigiKey
Height
1.575" (40.00mm)
Weight
1 lb (453.59 g)
Area (L x W)
7.44in² (48.0cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Factory Stock: 104
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.78000¥43.78
5¥36.74200¥183.71
10¥34.10100¥341.01
25¥30.91600¥772.90
50¥28.72080¥1,436.04
100¥26.69290¥2,669.29
250¥24.24576¥6,061.44
500¥22.55384¥11,276.92
1,000¥21.20034¥21,200.34
Manufacturers Standard Package