
PJ16148RTW | |
|---|---|
DigiKey Part Number | PJ16148RTW-ND |
Manufacturer | |
Manufacturer Product Number | PJ16148RTW |
Description | BOX FIBERGLASS 17.87"L X 15.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 17.870" L x 15.990" W (453.90mm x 406.15mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ16148RTW Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports, Stainless Steel Hinges, Twist Latch, Window |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 17.870" L x 15.990" W (453.90mm x 406.15mm) | Weight 16 lbs (7.3 kg) |
Height 10.000" (254.00mm) | Base Product Number |
Area (L x W) 286in² (1845cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,304.36000 | ¥4,304.36 |









