
PJ1086RT | |
|---|---|
DigiKey Part Number | PJ1086RT-ND |
Manufacturer | |
Manufacturer Product Number | PJ1086RT |
Description | BOX FIBERGLASS 11.77"L X 9.9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 11.770" L x 9.900" W (298.96mm x 251.46mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ1086RT Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports, Stainless Steel Hinges, Twist Latch |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 11.770" L x 9.900" W (298.96mm x 251.46mm) | Weight 6 lbs (2.7 kg) |
Height 8.000" (203.20mm) | Base Product Number |
Area (L x W) 117in² (755cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,860.17000 | ¥1,860.17 |
| 5 | ¥1,571.91000 | ¥7,859.55 |
| 10 | ¥1,492.99300 | ¥14,929.93 |









