Box Plastic, Polystyrene Gray Hand Held, Split Sides 5.906" L x 3.150" W (150.00mm x 80.00mm) X 2.165" (55.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polystyrene Gray Hand Held, Split Sides 5.906" L x 3.150" W (150.00mm x 80.00mm) X 2.165" (55.00mm)
MB158055VL
MB158055VL

MB158055VL

DigiKey Part Number
HM5523-ND
Manufacturer
Manufacturer Product Number
MB158055VL
Description
BOX PLASTIC GRAY 5.91"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polystyrene Gray Hand Held, Split Sides 5.906" L x 3.150" W (150.00mm x 80.00mm) X 2.165" (55.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hand Held, Split Sides
Mfr
Material
Series
Color
Gray
Packaging
Bag
Features
PCB Supports, Vented
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
5.906" L x 3.150" W (150.00mm x 80.00mm)
Weight
1 lb (453.59 g)
Height
2.165" (55.00mm)
Base Product Number
Area (L x W)
18.6in² (120cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥310.84000¥310.84
5¥261.92400¥1,309.62
10¥243.46400¥2,434.64
25¥221.17120¥5,529.28
50¥205.75780¥10,287.89
100¥197.67880¥19,767.88
Manufacturers Standard Package