Direct

CSP3523CG1 | |
|---|---|
DigiKey Part Number | CSP3523CG1-ND |
Manufacturer | |
Manufacturer Product Number | CSP3523CG1 |
Description | PANEL 35X20X0.8" BE/GY 1/PR |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 34.940" L x 20.060" W x 0.810" H (887.48mm x 509.52mm x 20.57mm) Beige, Gray |
Datasheet | Datasheet |
Category | Color Beige, Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products C2 Series |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Side | Weight 30 lbs (13.6 kg) |
Size / Dimension 34.940" L x 20.060" W x 0.810" H (887.48mm x 509.52mm x 20.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSP3523LG1 | Hammond Manufacturing | 2 | CSP3523LG1-ND | ¥2,090.87000 | Direct |



