Metal, Steel Panel, Side 34.940" L x 20.060" W x 0.810" H (887.48mm x 509.52mm x 20.57mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP3523BK1

DigiKey Part Number
CSP3523BK1-ND
Manufacturer
Manufacturer Product Number
CSP3523BK1
Description
PNL 34.94X20.06X0.810" BLK 1/PR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Side 34.940" L x 20.060" W x 0.810" H (887.48mm x 509.52mm x 20.57mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
C2 Series
Packaging
Bulk
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Panel, Side
Weight
30 lbs (13.6 kg)
Size / Dimension
34.940" L x 20.060" W x 0.810" H (887.48mm x 509.52mm x 20.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 39
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,900.79000¥1,900.79
Manufacturers Standard Package
Alternate Color
PANEL 35X20X0.8" BE/GY 1/PR
In-Stock: 0
Unit Price:
PNL 34.940X20.060X0.810" GY 1/PR
In-Stock: 2
Unit Price: ¥2,090.87000