Box ABS Gray Cover Included 4.193" L x 2.598" W (106.50mm x 65.99mm) X 1.787" (45.39mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included 4.193" L x 2.598" W (106.50mm x 65.99mm) X 1.787" (45.39mm)
1594CSGY
1594CSGY

1594CSGY

DigiKey Part Number
HM223-ND
Manufacturer
Manufacturer Product Number
1594CSGY
Description
BOX PLASTIC GRAY 4.19"L X 2.6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.193" L x 2.598" W (106.50mm x 65.99mm) X 1.787" (45.39mm)
Datasheet
 Datasheet
EDA/CAD Models
1594CSGY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.130" (3.30mm)
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
4.193" L x 2.598" W (106.50mm x 65.99mm)
Weight
0.222 lb (100.7 g)
Height
1.787" (45.39mm)
Base Product Number
Area (L x W)
10.9in² (70cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 934
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.01000¥88.01
5¥73.95000¥369.75
10¥68.66800¥686.68
25¥62.30120¥1,557.53
50¥57.91060¥2,895.53
100¥53.85050¥5,385.05
250¥48.94236¥12,235.59
500¥46.98454¥23,492.27
Manufacturers Standard Package
Alternate Color
BOX PLASTIC BLACK 4.19"L X 2.6"W
In-Stock: 5
Unit Price: ¥88.01000