



1590WF | |
|---|---|
DigiKey Part Number | HM595-ND |
Manufacturer | |
Manufacturer Product Number | 1590WF |
Description | BOX ALUM UNPAINTED 7.4"L X 7.4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.402" L x 7.402" W (188.01mm x 188.01mm) X 2.638" (67.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WF Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 7.402" L x 7.402" W (188.01mm x 188.01mm) | Shipping Info Shipped from DigiKey |
Height 2.638" (67.00mm) | Weight 0.672 lb (304.81 g) |
Area (L x W) 54.8in² (354cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥379.81000 | ¥379.81 |
| 5 | ¥320.11000 | ¥1,600.55 |
| 10 | ¥297.59700 | ¥2,975.97 |
| 25 | ¥270.40000 | ¥6,760.00 |
| 50 | ¥251.58940 | ¥12,579.47 |
| 100 | ¥248.48340 | ¥24,848.34 |





