Steel Panel, Inner 11.200" L x 7.280" W x 0.060" H (284.48mm x 184.91mm x 1.52mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Steel Panel, Inner 11.200" L x 7.280" W x 0.060" H (284.48mm x 184.91mm x 1.52mm) Unpainted
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554XPL

DigiKey Part Number
164-1554XPL-ND
Manufacturer
Manufacturer Product Number
1554XPL
Description
1554X/XA INNER PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Steel Panel, Inner 11.200" L x 7.280" W x 0.060" H (284.48mm x 184.91mm x 1.52mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1554XPL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1554X, 1554XA Series
Manufacturer
Hammond Manufacturing
Size / Dimension
11.200" L x 7.280" W x 0.060" H (284.48mm x 184.91mm x 1.52mm)
Series
Color
Unpainted
Packaging
Bag
Material
Steel
Part Status
Active
Base Product Number
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Factory Stock: 444
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.59000¥135.59
5¥114.08200¥570.41
10¥105.97200¥1,059.72
25¥96.19600¥2,404.90
50¥89.44460¥4,472.23
100¥83.19740¥8,319.74
250¥77.07540¥19,268.85
Manufacturers Standard Package