Box Polycarbonate Gray, Clear Cover/Door Cover Included, Hand Held 11.810" L x 7.870" W (299.97mm x 199.90mm) X 3.540" (89.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray, Clear Cover/Door Cover Included, Hand Held 11.810" L x 7.870" W (299.97mm x 199.90mm) X 3.540" (89.92mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554X2GYCL

DigiKey Part Number
164-1554X2GYCL-ND
Manufacturer
Manufacturer Product Number
1554X2GYCL
Description
BOX PC GRAY/CLR 11.81"L X 7.87"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray, Clear Cover/Door Cover Included, Hand Held 11.810" L x 7.870" W (299.97mm x 199.90mm) X 3.540" (89.92mm)
Datasheet
 Datasheet
EDA/CAD Models
1554X2GYCL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
92.9in² (599cm²)
Mfr
Design
Cover Included, Hand Held
Series
Material
Packaging
Bag
Color
Gray, Clear Cover/Door
Part Status
Active
Thickness
0.160" (4.06mm)
Container Type
Box
Ratings
Size / Dimension
11.810" L x 7.870" W (299.97mm x 199.90mm)
Material Flammability Rating
UL94 5VA
Height
3.540" (89.92mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Factory Stock: 305
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥589.81000¥589.81
5¥497.51000¥2,487.55
10¥462.65600¥4,626.56
25¥420.52600¥10,513.15
50¥409.33840¥20,466.92
Manufacturers Standard Package
Alternate Color
BOX PC GRAY 11.81"L X 7.87"W
In-Stock: 146
Unit Price: ¥391.15000
BOX PC GRY /SM 11.81"L X 7.87"W
In-Stock: 4
Unit Price: ¥589.81000
BOX PC GRAY 11.81"L X 7.87"W
In-Stock: 89
Unit Price: ¥566.00000