
1551STBU | |
|---|---|
DigiKey Part Number | HM1141-ND |
Manufacturer | |
Manufacturer Product Number | 1551STBU |
Description | BOX ABS TRN BLUE 1.97"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Cover Included, Hand Held 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551STBU Models |
Category | Design Cover Included, Hand Held |
Mfr | Material |
Series | Color Translucent - Blue |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 1.969" L x 1.969" W (50.00mm x 50.00mm) | Material Flammability Rating UL94 HB |
Height 0.591" (15.01mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 3.88in² (25.0cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.56000 | ¥35.56 |
| 5 | ¥29.79400 | ¥148.97 |
| 10 | ¥27.64500 | ¥276.45 |
| 25 | ¥25.05280 | ¥626.32 |
| 50 | ¥23.26820 | ¥1,163.41 |
| 100 | ¥21.62150 | ¥2,162.15 |
| 250 | ¥19.63368 | ¥4,908.42 |
| 500 | ¥18.26022 | ¥9,130.11 |
| 1,000 | ¥16.98870 | ¥16,988.70 |















