Box Aluminum Natural End Panel(s) 3.189" L x 2.756" W (81.00mm x 70.00mm) X 0.472" (11.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Natural End Panel(s) 3.189" L x 2.756" W (81.00mm x 70.00mm) X 0.472" (11.99mm)
1455A802
1455A802

1455A802

DigiKey Part Number
HM1116-ND
Manufacturer
Manufacturer Product Number
1455A802
Description
BOX ALUM NATURAL 3.19"L X 2.76"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 3.189" L x 2.756" W (81.00mm x 70.00mm) X 0.472" (11.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1455A802 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
8.79in² (56.7cm²)
Mfr
Design
End Panel(s)
Series
Material
Packaging
Bulk
Color
Natural
Part Status
Active
Thickness
0.060" (1.52mm)
Container Type
Box
Features
Card Guides
Size / Dimension
3.189" L x 2.756" W (81.00mm x 70.00mm)
Shipping Info
Shipped from DigiKey
Height
0.472" (11.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.83000¥112.83
5¥94.87000¥474.35
10¥88.10800¥881.08
25¥79.96480¥1,999.12
50¥74.34240¥3,717.12
100¥69.14230¥6,914.23
250¥62.85364¥15,713.41
500¥62.43358¥31,216.79
Manufacturers Standard Package
Alternate Color
BOX ALUM RED 3.19"L X 2.76"W
In-Stock: 1
Unit Price: ¥131.05000