Box Metal, Steel Gray Cover Included 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414SCK

DigiKey Part Number
1414SCK-ND
Manufacturer
Manufacturer Product Number
1414SCK
Description
BOX STEEL GRAY 12"L X 10"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1414SCK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Interior Panels
Container Type
Box
Ratings
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Shipping Info
Shipped from DigiKey
Height
5.000" (127.00mm)
Weight
14 lbs (6.4 kg)
Area (L x W)
120in² (774cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,423.21000¥1,423.21
5¥1,202.34600¥6,011.73
10¥1,118.75000¥11,187.50
25¥1,115.16720¥27,879.18
Manufacturers Standard Package