
1414PHK | |
|---|---|
DigiKey Part Number | HM423-ND |
Manufacturer | |
Manufacturer Product Number | 1414PHK |
Description | BOX STEEL GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414PHK Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 5.000" (127.00mm) | Weight 13 lbs (5.9 kg) |
Area (L x W) 120in² (774cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,348.98000 | ¥1,348.98 |
| 5 | ¥1,139.52200 | ¥5,697.61 |
| 10 | ¥1,060.24500 | ¥10,602.45 |
| 25 | ¥1,049.37680 | ¥26,234.42 |







