



1411DU | |
|---|---|
DigiKey Part Number | HM607-ND |
Manufacturer | |
Manufacturer Product Number | 1411DU |
Description | BOX ALUM 3.24"L X 2.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 3.240" L x 2.250" W (82.30mm x 57.15mm) X 1.640" (41.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411DU Models |
Category | Area (L x W) 7.29in² (47.0cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 3.240" L x 2.250" W (82.30mm x 57.15mm) | Weight 0.14 lb (63.5 g) |
Height 1.640" (41.66mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.38000 | ¥89.38 |
| 5 | ¥75.11000 | ¥375.55 |
| 10 | ¥69.74400 | ¥697.44 |
| 25 | ¥63.28640 | ¥1,582.16 |
| 50 | ¥58.82640 | ¥2,941.32 |
| 100 | ¥54.70220 | ¥5,470.22 |
| 250 | ¥49.71800 | ¥12,429.50 |
| 500 | ¥47.87712 | ¥23,938.56 |



