1411D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bud Industries
In Stock: 2
Unit Price: ¥9.30000
Datasheet
Box Metal, Aluminum Gray U Shaped Pieces 3.240" L x 2.250" W (82.30mm x 57.15mm) X 1.640" (41.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray U Shaped Pieces 3.240" L x 2.250" W (82.30mm x 57.15mm) X 1.640" (41.66mm)
1411D
1411D

1411D

DigiKey Part Number
HM317-ND
Manufacturer
Manufacturer Product Number
1411D
Description
BOX ALUM GRAY 3.24"L X 2.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray U Shaped Pieces 3.240" L x 2.250" W (82.30mm x 57.15mm) X 1.640" (41.66mm)
Datasheet
 Datasheet
EDA/CAD Models
1411D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
7.29in² (47.0cm²)
Mfr
Design
U Shaped Pieces
Series
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Thickness
0.040" (1.02mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
3.240" L x 2.250" W (82.30mm x 57.15mm)
Weight
0.14 lb (63.5 g)
Height
1.640" (41.66mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CU-2101-BBud Industries2377-1077-ND¥9.30000Similar
Available To Order
Factory Stock: 64
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.21000¥120.21
5¥101.07000¥505.35
10¥93.87400¥938.74
25¥85.20640¥2,130.16
50¥79.21840¥3,960.92
100¥73.67970¥7,367.97
250¥67.09620¥16,774.05
Manufacturers Standard Package
Alternate Color
BOX ALUM 3.24"L X 2.25"W
In-Stock: 4
Unit Price: ¥89.38000