I/O Module Rack 4 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Module Rack 4 Channel
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70GRCK4

DigiKey Part Number
GH7432-ND
Manufacturer
Manufacturer Product Number
70GRCK4
Description
I/O MODULE RACK 4 CHANNEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Module Rack 4 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
G5
Manufacturer
Grayhill Inc.
Number of Channels
4
Series
Connector Type
Screw Terminal Blocks
Packaging
Bulk
Mounting Type
Standoffs
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥529.17000¥529.17
10¥471.28100¥4,712.81
25¥449.99680¥11,249.92
50¥434.52680¥21,726.34
100¥419.58080¥41,958.08
Manufacturers Standard Package