



70G-OAC5 | |
|---|---|
DigiKey Part Number | GH3037-ND |
Manufacturer | |
Manufacturer Product Number | 70G-OAC5 |
Description | AC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3.5A 24 ~ 140VAC Output 5VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 5VDC |
Manufacturer Grayhill Inc. | Current - Input 20 mA |
Series | Voltage - Output 24 ~ 140VAC |
Packaging Bulk | Current - Output 3.5A |
Part Status Active | Turn On Time 8.33ms |
Type AC Output Module | Turn Off Time 8.33ms |
Color Black | Features Hold Down Screw, Fused, Status LED(s) |
Style G5 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.50000 | ¥184.50 |
| 10 | ¥164.32500 | ¥1,643.25 |
| 25 | ¥156.91480 | ¥3,922.87 |
| 50 | ¥151.52940 | ¥7,576.47 |
| 100 | ¥146.32270 | ¥14,632.27 |
| 250 | ¥139.70968 | ¥34,927.42 |
| 500 | ¥134.90300 | ¥67,451.50 |




