
30B1012-9 | |
|---|---|
DigiKey Part Number | GH1357-ND |
Manufacturer | |
Manufacturer Product Number | 30B1012-9 |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Pushbutton Switch Cap Black Slip On |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Grayhill Inc. | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 30 and 39 Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 6.40mm Dia x 4.80mm H |
Shape Round, Convex (Domed) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.84000 | ¥25.84 |
| 10 | ¥23.37000 | ¥233.70 |
| 25 | ¥22.46440 | ¥561.61 |
| 50 | ¥21.80420 | ¥1,090.21 |
| 100 | ¥21.16380 | ¥2,116.38 |
| 250 | ¥20.34460 | ¥5,086.15 |
| 500 | ¥19.74610 | ¥9,873.05 |
| 1,000 | ¥19.16498 | ¥19,164.98 |
| 5,000 | ¥17.88005 | ¥89,400.25 |







