
30B1012-5 | |
|---|---|
DigiKey Part Number | GH1355-ND |
Manufacturer | |
Manufacturer Product Number | 30B1012-5 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Pushbutton Switch Cap Red Slip On |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Grayhill Inc. | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 30 and 39 Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 6.40mm Dia x 4.80mm H |
Shape Round, Convex (Domed) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.08000 | ¥23.08 |
| 10 | ¥20.88200 | ¥208.82 |
| 25 | ¥20.07800 | ¥501.95 |
| 50 | ¥19.48820 | ¥974.41 |
| 100 | ¥18.91560 | ¥1,891.56 |
| 250 | ¥18.18428 | ¥4,546.07 |
| 500 | ¥17.64908 | ¥8,824.54 |
| 1,000 | ¥17.12979 | ¥17,129.79 |
| 5,000 | ¥15.98141 | ¥79,907.05 |







