22M124J is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: ¥49.50031
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: ¥36.41898
Datasheet
1.2 mH Unshielded Molded Inductor 76 mA 22Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22M124J

DigiKey Part Number
2639-22M124JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
22M124J
Description
FIXED IND 1.2MH 76MA 22 OHM TH
Customer Reference
Detailed Description
1.2 mH Unshielded Molded Inductor 76 mA 22Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
22Ohm Max
Q @ Freq
60 @ 250kHz
Frequency - Self Resonant
2.7MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
250 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.215" Dia x 0.560" L (5.46mm x 14.22mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥49.50031¥49,500.31
Manufacturers Standard Package