Image for 2500-32J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2500-32J

DigiKey Part Number
2500-32J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2500-32J
Description
FIXED IND 1.2MH 79MA 22 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 mH Unshielded Molded Inductor 79 mA 22Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
22Ohm Max
Series
Q @ Freq
60 @ 250kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
2.7MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
250 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.240" Dia x 0.740" L (6.10mm x 18.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥44.13342¥22,066.71