Mosfet Array 20V 800mA (Tc) 275mW (Tc) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSFK3220B

DigiKey Part Number
4786-SSFK3220BTR-ND - Tape & Reel (TR)
4786-SSFK3220BCT-ND - Cut Tape (CT)
4786-SSFK3220BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSFK3220B
Description
MOSFET 2N-CH 20V 0.8A SOT363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 800mA (Tc) 275mW (Tc) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
300mOhm @ 500mA, 4.5V
Manufacturer
Good-Ark Semiconductor
Vgs(th) (Max) @ Id
1V @ 250µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gate Charge (Qg) (Max) @ Vgs
2nC @ 4.5V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
75pF @ 10V
Technology
MOSFET (Metal Oxide)
Power - Max
275mW (Tc)
Configuration
2 N-Channel (Dual)
Operating Temperature
-55°C ~ 150°C (TJ)
FET Feature
Logic Level Gate, 1.5V Drive
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Continuous Drain (Id) @ 25°C
800mA (Tc)
Supplier Device Package
SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,068
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.67800¥6.78
25¥0.58880¥14.72
100¥0.49700¥49.70
250¥0.45252¥113.13
500¥0.42590¥212.95
1,000¥0.40382¥403.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37662¥1,129.86
6,000¥0.36330¥2,179.80
9,000¥0.35663¥3,209.67
15,000¥0.34923¥5,238.45
21,000¥0.34491¥7,243.11
30,000¥0.34076¥10,222.80
Manufacturers Standard Package