
SSF2219Y | |
|---|---|
DigiKey Part Number | 4786-SSF2219YTR-ND - Tape & Reel (TR) 4786-SSF2219YCT-ND - Cut Tape (CT) 4786-SSF2219YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF2219Y |
Description | MOSFET 2P-CH 20V 0.4A SOT563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 400mA (Tc) 312mW (Tc) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Good-Ark Semiconductor | Gate Charge (Qg) (Max) @ Vgs 2nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 78pF @ 10V |
Part Status Active | Power - Max 312mW (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 400mA (Tc) | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 600mOhm @ 300mA, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.75300 | ¥7.53 |
| 25 | ¥0.66160 | ¥16.54 |
| 100 | ¥0.55990 | ¥55.99 |
| 250 | ¥0.51076 | ¥127.69 |
| 500 | ¥0.48098 | ¥240.49 |
| 1,000 | ¥0.45650 | ¥456.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.42637 | ¥1,279.11 |
| 6,000 | ¥0.41160 | ¥2,469.60 |
| 9,000 | ¥0.40419 | ¥3,637.71 |
| 15,000 | ¥0.39600 | ¥5,940.00 |
| 21,000 | ¥0.39121 | ¥8,215.41 |
| 30,000 | ¥0.38660 | ¥11,598.00 |


