
MMBT2907A | |
|---|---|
DigiKey Part Number | 4786-MMBT2907ATR-ND - Tape & Reel (TR) 4786-MMBT2907ACT-ND - Cut Tape (CT) 4786-MMBT2907ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907A |
Description | TRANS PNP 60V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.59500 | ¥5.95 |
| 100 | ¥0.36550 | ¥36.55 |
| 500 | ¥0.26364 | ¥131.82 |
| 1,000 | ¥0.23040 | ¥230.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.18778 | ¥563.34 |
| 6,000 | ¥0.16620 | ¥997.20 |
| 9,000 | ¥0.15518 | ¥1,396.62 |
| 15,000 | ¥0.14277 | ¥2,141.55 |
| 21,000 | ¥0.13542 | ¥2,843.82 |
| 30,000 | ¥0.12825 | ¥3,847.50 |





