
BAT54 | |
|---|---|
DigiKey Part Number | 4786-BAT54TR-ND - Tape & Reel (TR) 4786-BAT54CT-ND - Cut Tape (CT) 4786-BAT54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54 |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.58700 | ¥5.87 |
| 100 | ¥0.35890 | ¥35.89 |
| 500 | ¥0.25818 | ¥129.09 |
| 1,000 | ¥0.22536 | ¥225.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.18332 | ¥549.96 |
| 6,000 | ¥0.16201 | ¥972.06 |
| 9,000 | ¥0.15113 | ¥1,360.17 |
| 15,000 | ¥0.13888 | ¥2,083.20 |
| 21,000 | ¥0.13161 | ¥2,763.81 |
| 30,000 | ¥0.12454 | ¥3,736.20 |










