
2N2907A | |
|---|---|
DigiKey Part Number | 4786-2N2907A-ND |
Manufacturer | |
Manufacturer Product Number | 2N2907A |
Description | TRANS PNP 60V 0.6A TO-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 400 mW Through Hole TO-18 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Bulk | Power - Max 400 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature 200°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package TO-18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.74000 | ¥22.74 |
| 10 | ¥14.68800 | ¥146.88 |
| 100 | ¥10.09600 | ¥1,009.60 |
| 500 | ¥8.13388 | ¥4,066.94 |
| 1,000 | ¥7.50328 | ¥7,503.28 |
| 2,000 | ¥6.97314 | ¥13,946.28 |
| 5,000 | ¥6.71937 | ¥33,596.85 |








