WR9QE500LCPNA-N(R6B) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: ¥106.10000
Datasheet
12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
WR9QE500LCPNA-N(R6B)
WR9QE500LCPNA-N(R6B)

WR9QE500LCPNA-N(R6B)

DigiKey Part Number
1939-1538-ND
Manufacturer
Manufacturer Product Number
WR9QE500LCPNA-N(R6B)
Description
AC/DC WALL MOUNT ADAPTER 12V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QE500LCPNA-N(R6B) Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
72" (1.83m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
Voltage - Output
12V
Approval Agency
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
Current - Output (Max)
500mA
Standard Number
60950-1
Power (Watts)
6 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR9QE500LCP-N(R6B)GlobTek, Inc.01939-1536-ND¥106.10000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.12000¥93.12
5¥85.60800¥428.04
10¥82.56500¥825.65
25¥78.71800¥1,967.95
50¥75.92460¥3,796.23
120¥72.53942¥8,704.73
360¥68.50383¥24,661.38
600¥66.70473¥40,022.84
Manufacturers Standard Package