12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input
WR9QE3000LCPNNAR6B
WR9QE3000LCPNNAR6B

WR9QE3000LCPNNAR6B

DigiKey Part Number
1939-1532-ND
Manufacturer
Manufacturer Product Number
WR9QE3000LCPNNAR6B
Description
AC/DC WALL MOUNT ADAPTER 12V 36W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QE3000LCPNNAR6B Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
47.2" (1.20m)
Input Type
Multi-Blade (Single Blade Included)
Input Connector
Multi-Blade (Single Blade Included)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm)
Voltage - Output
12V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI
Current - Output (Max)
3A
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
36 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 569
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.96000¥167.96
5¥154.43000¥772.15
10¥148.94600¥1,489.46
25¥142.00160¥3,550.04
80¥133.65250¥10,692.20
160¥128.91188¥20,625.90
320¥124.33978¥39,788.73
560¥120.76709¥67,629.57
Manufacturers Standard Package