



WR9QE3000LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1531-ND |
Manufacturer | |
Manufacturer Product Number | WR9QE3000LCP-N(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QE3000LCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48.4" (1.23m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 3.54" L x 1.50" W x 2.34" H (90.0mm x 38.0mm x 59.4mm) | |
Approval Agency | CB, CE, cULus, EAC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.59000 | ¥150.59 |
| 5 | ¥138.46600 | ¥692.33 |
| 10 | ¥133.55400 | ¥1,335.54 |
| 25 | ¥127.32920 | ¥3,183.23 |
| 60 | ¥121.65167 | ¥7,299.10 |
| 120 | ¥118.71042 | ¥14,245.25 |
















