



WR9MD1000LCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1484-ND |
Manufacturer | |
Manufacturer Product Number | WR9MD1000LCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 9V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 9 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MD1000LCP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.13" W x 2.30" H (69.0mm x 28.8mm x 58.3mm) |
Voltage - Output 9V | Approval Agency CB, CE, EAC, LPS, UKRSepro |
Current - Output (Max) 1A | Standard Number 60950-1 |
Power (Watts) 9 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.59000 | ¥85.59 |
| 5 | ¥78.67800 | ¥393.39 |
| 10 | ¥75.88300 | ¥758.83 |
| 25 | ¥72.34360 | ¥1,808.59 |
| 90 | ¥67.67322 | ¥6,090.59 |
| 180 | ¥65.27267 | ¥11,749.08 |
| 270 | ¥63.90859 | ¥17,255.32 |
| 540 | ¥61.64207 | ¥33,286.72 |



