



WR9HE3000LCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1465-ND |
Manufacturer | |
Manufacturer Product Number | WR9HE3000LCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HE3000LCP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -5°C ~ 45°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.53m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.66" L x 1.30" W x 3.10" H (93.0mm x 33.0mm x 78.7mm) |
Voltage - Output 12V | Approval Agency CB, cULus, EAC, LPS, PSE, VCCI |
Current - Output (Max) 3A | Standard Number 60950-1 |
Power (Watts) 36 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.31000 | ¥144.31 |
| 5 | ¥132.66800 | ¥663.34 |
| 10 | ¥127.97000 | ¥1,279.70 |
| 25 | ¥121.99880 | ¥3,049.97 |
| 60 | ¥116.56150 | ¥6,993.69 |
| 120 | ¥112.42650 | ¥13,491.18 |
| 300 | ¥107.18633 | ¥32,155.90 |
| 540 | ¥103.95294 | ¥56,134.59 |




