
TR9KX3333T00-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1822-ND |
Manufacturer | |
Manufacturer Product Number | TR9KX3333T00-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 54V 180W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54V 180 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KX3333T00-IM(R6B) Models |
Category | Polarization Either |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm) |
Voltage - Output 54V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 3.33A | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 180 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥609.33000 | ¥609.33 |
| 5 | ¥560.30800 | ¥2,801.54 |
| 20 | ¥521.27050 | ¥10,425.41 |
| 40 | ¥502.78475 | ¥20,111.39 |
| 60 | ¥492.27150 | ¥29,536.29 |
| 100 | ¥479.34470 | ¥47,934.47 |




