54V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CX3333T00-IM(R6B)

TR9CX3333T00-IM(R6B)

DigiKey Part Number
1939-1788-ND
Manufacturer
Manufacturer Product Number
TR9CX3333T00-IM(R6B)
Description
AC/DC DESKTOP ADAPTER 54V 180W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
54V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CX3333T00-IM(R6B) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Either
Manufacturer
GlobTek, Inc.
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-10°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.95" L x 2.91" W x 1.58" H (176.5mm x 74.0mm x 40.0mm)
Voltage - Output
54V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
3.33A
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
180 W
Base Product Number
No Load Power Consumption
150mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥609.33000¥609.33
5¥560.30800¥2,801.54
20¥521.27050¥10,425.41
40¥502.78475¥20,111.39
60¥492.27150¥29,536.29
100¥479.34470¥47,934.47
Manufacturers Standard Package