
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


TR9CZ3250T00CIMR6B | |
---|---|
DigiKey Part Number | 1939-1795-ND |
Manufacturer | |
Manufacturer Product Number | TR9CZ3250T00CIMR6B |
Description | AC/DC DESKTOP ADAPTER 20V 65W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CZ3250T00CIMR6B Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 20V | |
Current - Output (Max) | 3.25A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Tip, Negative Sleeve | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm) | |
Approval Agency | CB, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro | |
Standard Number | 60601-1-11; 60601-1-2; 62368-1 | |
Base Product Number |
In-Stock: 35
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.56000 | ¥230.56 |
5 | ¥211.98800 | ¥1,059.94 |
10 | ¥204.46200 | ¥2,044.62 |
30 | ¥193.08867 | ¥5,792.66 |
60 | ¥186.24117 | ¥11,174.47 |
120 | ¥179.63575 | ¥21,556.29 |
270 | ¥172.20341 | ¥46,494.92 |
You May Also Be Interested InSee All
2 Items