



TR9CR3000T00-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1293-ND |
Manufacturer | |
Manufacturer Product Number | TR9CR3000T00-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 30V 90W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CR3000T00-IM(R6B) Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Voltage - Output 30V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 90 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥454.52000 | ¥454.52 |
| 5 | ¥417.93200 | ¥2,089.66 |
| 20 | ¥388.81400 | ¥7,776.28 |
| 40 | ¥375.02375 | ¥15,000.95 |
| 60 | ¥367.18500 | ¥22,031.10 |
| 100 | ¥357.53920 | ¥35,753.92 |





