TR9CxxxxxT00CIMR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR9CxxxxxT00CIMR6B
TR9CR2000T00CIMR6B
TR9CR2000T00CIMR6B

TR9CR2000T00CIMR6B

DigiKey Part Number
1939-1292-ND
Manufacturer
Manufacturer Product Number
TR9CR2000T00CIMR6B
Description
AC/DC DESKTOP ADAPTER 30V 60W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CR2000T00CIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
30V
Current - Output (Max)
2A
Power (Watts)
60 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Approval Agency
CB, CCC, CE, cETLus, cULus, EAC, KC, LPS, NOM, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
In-Stock: 22
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥205.34000¥205.34
5¥188.86600¥944.33
20¥175.70000¥3,514.00
40¥169.46875¥6,778.75
60¥165.92650¥9,955.59
100¥161.56940¥16,156.94
260¥153.72208¥39,967.74
500¥148.57294¥74,286.47
Manufacturers Standard Package