24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CI5000T00-IM(R6B)
TR9CI5000T00-IM(R6B)

TR9CI5000T00-IM(R6B)

DigiKey Part Number
1939-1287-ND
Manufacturer
Manufacturer Product Number
TR9CI5000T00-IM(R6B)
Description
AC/DC DESKTOP ADAPTER 24V 120W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CI5000T00-IM(R6B) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
GlobTek, Inc.
Applications
Household Appliances, ITE (Commercial), Medical
Series
Efficiency
Level VI
Packaging
Bulk
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Region Utilized
International
Cord Length
47.2" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
BSMI, CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI
Voltage - Output
24V
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1
Current - Output (Max)
5A
Base Product Number
Power (Watts)
120 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥503.89000¥503.89
5¥463.33400¥2,316.67
20¥431.04450¥8,620.89
40¥415.75750¥16,630.30
60¥407.06850¥24,424.11
100¥396.37600¥39,637.60
Manufacturers Standard Package