TR9CI2700LCPCIMR6B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


XP Power
In Stock: 105
Unit Price: ¥250.11000
Datasheet
24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CI2700LCPCIMR6B View 2
TR9CI2700LCPCIMR6B View 3

TR9CI2700LCPCIMR6B

DigiKey Part Number
1939-1772-ND
Manufacturer
Manufacturer Product Number
TR9CI2700LCPCIMR6B
Description
AC/DC DESKTOP ADAPTER 24V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CI2700LCPCIMR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Positive Center
Manufacturer
GlobTek, Inc.
Applications
ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class I)
Cord Length
60.2" (1.53m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.63" L x 2.11" W x 1.35" H (117.5mm x 53.5mm x 34.2mm)
Voltage - Output
24V
Approval Agency
CB, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro
Current - Output (Max)
2.7A
Standard Number
60601-1-11; 60601-1-2; 62368-1
Power (Watts)
65 W
Base Product Number
No Load Power Consumption
150mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AKM65US24XP Power1051470-4455-ND¥250.11000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥218.91000¥218.91
5¥201.25800¥1,006.29
10¥194.12200¥1,941.22
25¥185.07600¥4,626.90
60¥176.82350¥10,609.41
120¥170.55217¥20,466.26
300¥162.60190¥48,780.57
Manufacturers Standard Package