
AKM65US24 | |
|---|---|
DigiKey Part Number | 1470-4455-ND |
Manufacturer | |
Manufacturer Product Number | AKM65US24 |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AKM65US24 Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 39.4" (1.00m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.92" L x 2.45" W x 1.33" H (125.0mm x 62.2mm x 33.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, CSA, TUV, UL |
Voltage - Output 24V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2.7A | Base Product Number |
Power (Watts) 65 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.11000 | ¥250.11 |
| 5 | ¥242.58800 | ¥1,212.94 |
| 10 | ¥235.13700 | ¥2,351.37 |
| 25 | ¥225.08440 | ¥5,627.11 |
| 100 | ¥210.11240 | ¥21,011.24 |

