
GTM43007-A6015-F(R) | |
|---|---|
DigiKey Part Number | 1939-1910-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-A6015-F(R) |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-A6015-F(R) Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature -10°C ~ 45°C |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.89" H (76.2mm x 50.8mm x 22.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI |
Voltage - Output 1 15V | Standard Number 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Current - Output 1 4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.30000 | ¥145.30 |
| 5 | ¥138.40200 | ¥692.01 |
| 10 | ¥135.52500 | ¥1,355.25 |
| 25 | ¥131.81320 | ¥3,295.33 |
| 50 | ¥129.07420 | ¥6,453.71 |
| 124 | ¥125.57073 | ¥15,570.77 |
| 372 | ¥121.46145 | ¥45,183.66 |
| 620 | ¥119.59640 | ¥74,149.77 |







