3.00' (914.4mm) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4511113F703A(R)

DigiKey Part Number
1939-4511113F703A(R)-ND
Manufacturer
Manufacturer Product Number
4511113F703A(R)
Description
NORTH AMERICAN DETACHABLE CORDSE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SPT-2
Manufacturer
GlobTek, Inc.
Wire Gauge
18 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Length
3.00' (914.4mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 1-15P
Voltage Rating
125V
2nd Connector
IEC 320-C7
Current Rating (Amps)
10A
Number of Conductors
2
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC-13203-NECompuCablePlusUSA3,3414771-AC-13203-NE-ND¥163.00000Parametric Equivalent
In-Stock: 460
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.50000¥32.50
10¥27.59700¥275.97
25¥25.86840¥646.71
50¥24.63140¥1,231.57
100¥23.45540¥2,345.54
300¥21.70543¥6,511.63
500¥20.93732¥10,468.66
1,000¥19.93847¥19,938.47
2,500¥18.69125¥46,728.12
Manufacturers Standard Package