
320M13616F47032(R) | |
|---|---|
DigiKey Part Number | 1939-320M13616F47032(R)-ND |
Manufacturer | |
Manufacturer Product Number | 320M13616F47032(R) |
Description | HOSPITAL GRADE NEMA 5-20P CONNEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black NEMA 5-20P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-20P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥292.25000 | ¥292.25 |
| 10 | ¥248.41900 | ¥2,484.19 |
| 25 | ¥232.86920 | ¥5,821.73 |
| 50 | ¥221.75980 | ¥11,087.99 |
| 100 | ¥211.18470 | ¥21,118.47 |
| 250 | ¥197.97940 | ¥49,494.85 |










