
GVGR-T11GD | |
|---|---|
DigiKey Part Number | 2096-GVGR-T11GD-ND |
Manufacturer | |
Manufacturer Product Number | GVGR-T11GD |
Description | SENSOR PHOTODIODE 300-510NM TO46 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-46-2 Metal Can |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.026 A/W @ 405nm |
Manufacturer Genicom Co., Ltd. | Voltage - DC Reverse (Vr) (Max) 5 V |
Packaging Tray | Current - Dark (Typ) 1nA (Max) |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Color - Enhanced Ultraviolet (UV) | Mounting Type Through Hole |
Spectral Range 300nm ~ 510nm | Package / Case TO-46-2 Metal Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.49000 | ¥99.49 |
| 5 | ¥90.22600 | ¥451.13 |
| 10 | ¥86.78500 | ¥867.85 |
| 25 | ¥82.66040 | ¥2,066.51 |
| 50 | ¥79.84520 | ¥3,992.26 |
| 100 | ¥77.26080 | ¥7,726.08 |
| 500 | ¥72.05598 | ¥36,027.99 |
| 1,000 | ¥70.11551 | ¥70,115.51 |




