
R41000809 | |
|---|---|
DigiKey Part Number | 2128-R41000809-ND |
Manufacturer | |
Manufacturer Product Number | R41000809 |
Description | SOCKET 1/4 HEX. SIZE8MM L.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 8mm 1.97" (50.0mm) |
Category | Tip Type 6 Point Socket |
Manufacturer Gedore Tools, Inc. | Size 8mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length 1.97" (50.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.87000 | ¥99.87 |







